
Highlights & Details
5/2-way pneumatic valve 32mm
- Large flow rate; low electrical power consumption; single or block mounting; standard, Ex mb, Ex ia versions; G 1/4” sleeve or NAMUR flange
Technical specifications
- Main valve Operating principle: Seat valve
- Fluid Line Connection Number: 5
- Valve function Number of switch positions: 2
- DC voltage: Yes
- Battery voltage: Yes
- Coil size 32 mm
- Open switching time: Max. 20 ms
- Closing switching time: Max. 40 ms
- Manual valve function Material PA (polyamide)
- Manual actuation valve function Locking: Yes
- Valve function Manual actuation Screw slot: Yes
- Valve control type: Electrical
- Electrical power consumption max. 2 W
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
8 bar
- Enclosure material
Polyamide
- Connection
G 1/4
- Media temperature (range)
-10 up to +50 °C
- Manufacturer part #
132465
- Operating pressure (min.)
2 bar
- Operation
Manual actuation;Rotary lever and button combined
- Sealant
FKM
PUR
- Function
5/2-way
- Weight
0.46 kg
- Max. media temperature
+50 °C
- Media temperature (min.)
-10 °C
- Medium
Air
- Nominal width
8 mm
- Features
NAMUR fitting
- Width
32 mm
- Height
176.85 mm
- Length
45 mm
- QNn value
1.3 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Operating principle
Servo-controlled
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2351319 Bürkert Magnetic valve 132465 6519 24 V G 1/4 Nominal width (details) 8 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351319 Bürkert Magnetic valve 132465 6519 24 V G 1/4 Nominal width (details) 8 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










