
Highlights & Details
2/2-way solenoid valve; direct action
- NV Block-screw coil system
- Up to nominal width DN12
- Housing in brass and stainless steel
- Versatile usage possibilities
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
- Sealing material - external sealing Material: NBR (nitrile rubber)
- Pressure & Temperature - Temperature Medium min -10 °C.
- Pressure & Temperature - Temperature Medium max. 90 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 6 bar
- Electrical connection - Device plug in the range of supply: Enclosed
- Electrical connection - Device socket Art. No. - Type: 00314802 - 2518
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - installation length 56 mm
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 80 ms
- Features - switching time includes max.: 30 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: Yes
- Device features - Drive type: Lifting anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: No.
- Device features - switching function: On/off
- Equipment features - open switching time at least 20 ms
- Features - switching time close at least 20 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Nominal width (kV value) - QNn value (gas): 540 l/min.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 4 mm
- Nominal width (kV value) - kV Water value: 0.5 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 5/32 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1/4
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1/4
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 40 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Block screwed
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - part Kern in contact with medium Material: Stainless steel
- Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
- Coil (Kern) – rated DC 12 W.
- Coil (Kern) - Reduced power DC 12 W.
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: No.
- Approvals - nominal power 12 W
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Brass
- Connection
G 1/4
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 90 °C
- Manufacturer part #
145727
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
Nitrile butadiene rubber
- Function
2/2-way
- Max. media temperature
90 °C
- Media temperature (min.)
-10 °C
- Medium
Inert substances
- Nominal width
4 mm
- Length
56 mm
- QNn value
540 l/min
IP65
- Max. ambient temperature
55 °C
- Operating principle
OFF (spring shut)
- KV value
0.5 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047591 Bürkert Magnetic valve 145727 0256 24 V G 1/4 Nominal width (details) 4 mm OFF (spring shut) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047591 Bürkert Magnetic valve 145727 0256 24 V G 1/4 Nominal width (details) 4 mm OFF (spring shut) 1 pc(s)
Description
This text is machine translated.










