
Highlights & Details
2/2-way solenoid valve, direct action
- Direct-acting and compact valve up to nominal width DN 6.0
- Vibration-resistant, screwed coil system
- Explosion-proof versions
- Energy-saving kick and drop designs available
Technical specifications
- Coil (Kern) - spool size 32 mm
- Material: Stainless steel
- Seal material:FKM
- Nominal width 3 mm
- Line connection: Flange image: Bürkert KL-NR.001-01-06 (32x32)
- Voltage 230 volt
- Frequency: 50 Hz
- Medium temperature (degree C) (max): 100
- Ambient temperature (degree C) (max): 55
- Ambient temperature (degree C) (min): -10
- Pressure (bar) (max): 10
- Medium temperature (degree C) (min): -10
- 2/2-way; closed at rest
- Power consumption 8 watt
- Duty cycle (%): 100
- Opening time (msec) (max): 20
- Closing time (ms) (max): 30
- KV VALUE (M*3/H): 0.230
- Pressure (max) at gas: 10
- Product type
Magnetic valve
- Operating voltage
230 V
- Max. operating pressure
10 bar
- Enclosure material
Stainless steel
- Connection
Flange
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 100 °C
- Manufacturer part #
146224
- Min. operating temperature
-10 °C
- Sealant
FKM
- Function
2/2-way
- Max. media temperature
100 °C
- Media temperature (min.)
-10 °C
- Nominal width
3 mm
- Features
Flange
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Operating principle
2/2 way
- KV value
0.230 m³/h
Documents & Downloads
Datasheet
Datasheet 3046861 Bürkert Magnetic valve 146224 6013 230 V Flange Nominal width (details) 3 mm 2/2 way 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046861 Bürkert Magnetic valve 146224 6013 230 V Flange Nominal width (details) 3 mm 2/2 way 1 pc(s)
Description
Valve 6013 is a direct-acting hitch valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different sealing material combinations are available. A Bürkert-specific flange design (SFB) allows the space-saving assembly of valves on a multi-connection plate. Kick and drop coils are available to reduce electrical power consumption during operation.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










