
Highlights & Details
3/2-way solenoid valve, direct action
- Direct-acting and compact valve up to nominal width DN 2.5
- Vibration-resistant, screwed coil system
- Banjo fittings for direct mounting on pneumatic valves
- Explosion-proof versions
- Energy-saving kick and drop designs available
Technical specifications
- Coil (Kern) - spool size 32 mm
- Material: Brass
- Seal material:FKM
- Nominal width 2 mm
- Line connection G 1/8 sleeve
- Voltage 24 volt
- Mains frequency: 50/-60 Hz.
- Medium temperature (degree C) (max): 100
- Ambient temperature (degree C) (max): 55
- Ambient temperature (degree C) (min): -10
- Pressure (bar) (max): 6
- Medium temperature (degree C) (min): -10
- Operation: 3/2-way; in rest position, output B pressure-applied
- Power consumption 8 watt
- QNN VALUE (L/MIN): 120.00
- Duty cycle (%): 100
- Opening time (msec) (max): 15
- Closing time (ms) (max): 20
- KV VALUE (M*3/H): 0.110
- Opening time (ms) (min): 10
- Closing time (ms) (min): 15
- Pressure (max) at gas: 6
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
6 bar
- Enclosure material
Brass
- Connection
G 1/8 sleeve
- Media temperature (range)
-10 up to 100 °C
- Manufacturer part #
170720
- Sealant
FKM
- Function
3/2-way
- Max. media temperature
100 °C
- Media temperature (min.)
-10 °C
- Nominal width
2 mm
- Features
Flange
- QNn value
120.00 l/min
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Operating principle
OFF (port 2 energised)
- KV value
0.110 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3046898 Bürkert Magnetic valve 170720 6014 24 V G 1/8 sleeve Nominal width (details) 2 mm OFF (port 2 energised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046898 Bürkert Magnetic valve 170720 6014 24 V G 1/8 sleeve Nominal width (details) 2 mm OFF (port 2 energised) 1 pc(s)
Description
Valve 6014 is a direct-acting hitch valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different sealing material combinations are available. A Bürkert-specific flange design (SFB) allows the space-saving assembly of valves on a multi-connection plate. Kick and drop coils are available to reduce electrical power consumption during operation.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










