
Highlights & Details
3/2-way solenoid valve 20054517
- Direct-acting and compact small valve up to nominal width DN 1.6
- Attached coil system
- Banjo fittings for direct mounting at pneumatic valves
- Quick and easy push-in, flange or connection plate mounting
- Explosion-proof versions
Technical specifications
- Coil (Kern) - spool size 20 mm
- Material: Brass
- Seal material:FKM
- Nominal width 1.6 mm
- Line connection: Flange image concentric KL.-nr.001-01-04
- Voltage 110 volt
- Frequency: 50 Hz
- Electrical connection: Connector diagram shape C according to DIN EN 175301-803 (DIN 43 650)
- Medium temperature (degree C) (max): 100
- Ambient temperature (degree C) (max): 75
- Ambient temperature (degree C) (min): -10
- Pressure (bar) (max): 6
- Medium temperature (degree C) (min): -10
- 3/2-way; at rest output A de-energized
- Power consumption 4 watt
- Duty cycle (%): 100
- Opening time (msec) (max): 12
- Closing time (ms) (max): 12
- KV VALUE (M*3/H): 0.06
- Opening time (ms) (min): 8
- Closing time (ms) (min): 8
- Insulation material EP
- Product type
Magnetic valve
- Operating voltage
110 V
- Max. operating pressure
6 bar
- Enclosure material
Brass
- Connection
Flange
- Media temperature (range)
-10 up to 100 °C
- Manufacturer part #
20054517
- Sealant
FKM
- Function
3/2-way
- Max. media temperature
100 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
1.6 mm
- Features
Hollow screw
- Max. ambient temperature
75 °C
- Min. ambient temperature
-10 °C
- Operating principle
Port 2 de-energised
- KV value
0.06 m³/h
Documents & Downloads
Datasheet
Datasheet 3048113 Bürkert Magnetic valve 20054517 7012 110 V Flange Nominal width (details) 1.6 mm Port 2 de-energised 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3048113 Bürkert Magnetic valve 20054517 7012 110 V Flange Nominal width (details) 1.6 mm Port 2 de-energised 1 pc(s)
Description
Valve 7012 is a direct-acting hitch valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different combinations of casing and sealing materials are available. A Bürkert-specific flange design (SFB) allows the space-saving assembly of valves on a multi-connection plate. The program is supplemented by explosion-proof versions. Push-in fittings can be selected for a flexible hose connection technique. For easy direct attachment to a pneumatic drive, a banjo connection with hollow screw is the ideal solution. An optional manual operation allows quick start-up and optimum maintenance. In combination with a plug according to industry standard form B or DIN EN 17301-803 form C, the valves meet the protection class IP65.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










