
Technical specifications
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Stainless steel
- Connection
G 1/8
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 100 °C
- Manufacturer part #
20074839
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
FKM
- Function
2/2-way
- Max. media temperature
100 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
2.4 mm
- Features
Flange
IP65
- Max. ambient temperature
75 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.13 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048183 Bürkert Magnetic valve 20074839 7011 24 V G 1/8 Nominal width (details) 2.4 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3048183 Bürkert Magnetic valve 20074839 7011 24 V G 1/8 Nominal width (details) 2.4 mm Direct action 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










