
Highlights & Details
5/3-way pneumatic valve 32mm
- Large flow rate; low electrical power consumption; single or block mounting; standard, Ex mb, Ex ia versions; G 1/4” sleeve or NAMUR flange
Technical specifications
- Main valve Operating principle: Spool valve
- Fluid Line Connection Number: 5
- Valve function Number of switch positions: 3
- AC voltage: Yes
- Coil size 32 mm
- Open switching time: Max. 20 ms
- Closing switching time: Max. 40 ms
- Voltage frequency: 50/60 Hz
- Manual valve function Material: Stainless steel
- Manual actuation valve function Locking: Yes
- Valve function Manual actuation Screw slot: Yes
- Valve control type: Electrical
- Electrical power consumption max. 2 W
- Product type
Magnetic valve
- Operating voltage
110 V
- Max. operating pressure
10 bar
- Enclosure material
Stainless steel
- Connection
G 1/4
- Media temperature (range)
-30 up to +80 °C
- Manufacturer part #
231413
- Operating pressure (min.)
3 bar
- Operation
Manual actuation;Rotary actuation
- Sealant
FKM
NBR
- Weight
1.68 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-30 °C
- Medium
Compressed air
- Nominal width
9 mm
- Features
P port connector (G1/4)
- QNn value
1.77 l/min
IP65
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-30 °C
- Operating principle
Servo-controlled
Documents & Downloads
Datasheet
Datasheet 2350638 Bürkert Magnetic valve 231413 6519 110 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350638 Bürkert Magnetic valve 231413 6519 110 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










