
Highlights & Details
2/2-way solenoid valve; direct action
- Gas valve with DVGW approval according to EN 161, class B
- Compact design
- Max. DN25 and 150 mbar
- Brass casing
- Dust strainer in the inlet
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
- Sealing material - external sealing Material: NBR (nitrile rubber)
- Pressure & Temperature - Temperature Medium min -15 °C.
- Pressure & Temperature - Temperature Medium max. 60 °C.
- Pressure & temperature - ambient temperature min: -15 °C.
- Pressure & temperature - temperature Surroundings max. 60 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 0.15 bar
- Pressure & temperature - rated pressure max (gas): 0.15 bar
- Electrical connection - Device plug in the range of supply: Enclosed
- Electrical connection - Device socket Art. No. - Type: 00008376 - 2508
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - installation length 115 mm
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 150 ms
- Features - switching time includes max.: 250 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: No.
- Device features - Drive type: Lifting anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: No.
- Device features - switching function: On/off
- Equipment features - open switching time at least 120 ms
- Features - switching time close at least 130 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: Yes
- Nominal width (kV value) - QNn value (gas): 10,800 l/min.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 25 mm
- Nominal width (kV value) - kV Water value: 10 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 1 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 230 V
- Voltage - voltage max. / nominal voltage 230 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: No.
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 49 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Block screwed
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - starting power AC:120 V
- A
- Coil (Kern) - part Kern in contact with medium Material: Stainless steel
- Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
- Coil (Kern) – rated AC 25 V
- A
- Coil (Kern) - sliding ring material: PTFE (polytetrafluorethylene)
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: No.
- Approvals - nominal power 16 W
- Approval type DVGW
- Type of authorization: GMO
- Voltage frequency 50 Hz
- Product type
Magnetic valve
- Operating voltage
230 V
- Max. operating pressure
0 bar
- Enclosure material
Brass
- Connection
G 1
- Operating temperature
-15 °C (min)
- Media temperature (range)
-15 up to 60 °C
- Manufacturer part #
256321
- Operating pressure (min.)
0 bar
- Min. operating temperature
-15 °C
- Sealant
NBR
- Function
2/2-way
- Max. media temperature
60 °C
- Media temperature (min.)
-15 °C
- Medium
Gases
- Nominal width
25 mm
- Length
115 mm
- QNn value
10.800 l/min
IP65
- Max. ambient temperature
60 °C
- Min. ambient temperature
-15 °C
- Operating principle
Direct action
- KV value
10 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047375 Bürkert Magnetic valve 256321 0293 230 V G 1 Nominal width (details) 25 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047375 Bürkert Magnetic valve 256321 0293 230 V G 1 Nominal width (details) 25 mm Direct action 1 pc(s)
Description
Type 293 switches from zero bar without pressure difference. The valve is preferably suitable for switching flammable gases with low pressures. The direct-acting through-magnet valve is supplied in mode A. It is closed without current. When shifting, the magnet core is tightened against a spring and opens the valve. A screen is installed in the inlet. At nominal diameter 25 <, a dirt trap that is accessible for maintenance purposes = 500 µm, for example our type TFU001, must be installed in front of the valve.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min



