
Highlights & Details
22mm solenoid valve with medium separation
- 22 mm Compact construction upto nominal width 3.0
- Separation membrane for high chemical resistance
- Effectiveness NC, NO and 3-way universal
- Return pressure sealed thanks to the tipping principle
- Minimum internal volume with good flushing
Technical specifications
- Material: PEEK
- Seal material: EPDM
- Nominal width 3 mm
- Line connection G 1/8 sleeve
- Special feature: With manual actuation
- Voltage 24 volt
- Frequency: Direct current
- Electrical connection: Plug diagram of form B according to industry standard
- Missing attributes: Suitable for use with food, materials in contact with the media are compliant with FDA as per manufacturer's declaration
- Medium temperature (degree C) (max): 55
- Ambient temperature (degree C) (max): 55
- Ambient temperature (degree C) (min): -10
- Pressure (bar) (max): 2
- Medium temperature (degree C) (min): -10
- 3/2-way; can be used universally
- Power consumption 5 watt
- Pressure (bar) (min): -1
- QNN VALUE (L/MIN): 180
- Duty cycle (%): 100
- KV VALUE (M*3/H): 0.17
- TOTYPE 25
- TYP: 25
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
2 bar
- Enclosure material
PEEK
- Connection
G 1/8 sleeve
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 55 °C
- Manufacturer part #
307449
- Operating pressure (min.)
-1 bar
- Min. operating temperature
-10 °C
- Sealant
EPDM
- Function
3/2-way
- Max. media temperature
55 °C
- Media temperature (min.)
-10 °C
- Medium
Corrosive substances
- Nominal width
3 mm
- Width
22 mm
- QNn value
180 l/min
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Multi-purpose valve
- KV value
0.17 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3047240 Bürkert Magnetic valve 307449 6628 24 V G 1/8 sleeve Nominal width (details) 3 mm Multi-purpose valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047240 Bürkert Magnetic valve 307449 6628 24 V G 1/8 sleeve Nominal width (details) 3 mm Multi-purpose valve 1 pc(s)
Description
This text is machine translated.










