
Highlights & Details
2/2-way servo magnetic valve
- Servo-controlled and compact piston valve up to nominal width DN 13
- Vibration-resistant, screwed coil system
- Energy-saving double-coil technology in kick and drop design
- Safe opening with the help of fixed coupled piston system
- Explosion-proof versions
Technical specifications
- Sealing material - pilot control of seal material: PEEK (polyether ether ketone)
- Sealing Material - Seat Seal Material Category: Plastics
- Sealing Material - Seat Seal Material: PCTFE (Polychlortrifluoroethylene)
- Sealing material - external sealing Material: PEEK (polyether ether ketone)
- Pressure & temperature - nominal pressure (DIN EN 1333): PN 250
- Pressure & Temperature - Temperature Medium min -40 °C.
- Pressure & Temperature - Temperature Medium max. 80 °C.
- Pressure & temperature - ambient temperature min: -40 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 1 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 100 bar
- Pressure & temperature - rated pressure max (gas): 100 bar
- Pressure & Temperature - Nominal pressure max (oil): 80 bar
- Electrical connection - Device plug in the range of supply: Enclosed
- Electrical connection - Device socket Art. No. - Type: 00314802 - 2518
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - installation length 44 mm
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 20 ms
- Features - switching time includes max.: 50 ms
- Device properties - rated mode/duty cycle: 100%
- Device properties - power reduction integrated: No.
- Equipment characteristics - valve design: Complete valve
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: No.
- Device Properties - Oxygen Type: No.
- Device characteristics - parts silicone-free: Yes (according to DIS 1000020797)
- Device properties - parts oil and grease-free: Yes (according to DIS 1000020797)
- Device features - Drive type: Lifting anchor
- Device properties - Operation: Servo-controlled
- Device Properties - Media Separation: No.
- Device features - switching function: On/off
- Equipment features - open switching time at least 10 ms
- Features - switching time close at least 40 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment characteristics - core management: Sliding ring
- Equipment properties - Main valve with integrated screen: No.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 6 mm
- Nominal width (kV value) - kV Water value: 0.7 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 1/4 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1/4
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1/4
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 42 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - kick and drop coil: Energy-saving technology possible Energy-saving technology possible
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Plugged
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - special feature: For high temperatures
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - part Kern in contact with medium Material: Stainless steel
- Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
- Coil (Kern) – rated DC 21 W.
- Coil (Kern) - Reduced power DC 21 W.
- Coil (Kern) - sliding ring material: PTFE (polytetrafluorethylene)
- Materials - main valve material in contact with medium: Stainless steel
- Materials - valve seat material: Stainless steel
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: No.
- Approvals - nominal power 16 W
- Approval type ULUL
- Type of approval: CURus Recognized
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
1 bar
- Enclosure material
Stainless steel
- Connection
G 1/4
- Operating temperature
-40 °C (min)
- Media temperature (range)
-40 up to 80 °C
- Manufacturer part #
326294
- Operating pressure (min.)
1 bar
- Min. operating temperature
-40 °C
- Sealant
PEEK
- Function
2/2 normally closed mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
-40 °C
- Nominal width
6 mm
- Features
Electrically actuated
- Length
44 mm
IP65
- Max. ambient temperature
55 °C
- Min. ambient temperature
-40 °C
- Operating principle
Servo-controlled
- KV value
0.7 m³/h
Documents & Downloads
Datasheet
Datasheet 3047357 Bürkert Magnetic valve 326294 6240 24 V G 1/4 Nominal width (details) 6 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047357 Bürkert Magnetic valve 326294 6240 24 V G 1/4 Nominal width (details) 6 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










