
Highlights & Details
2/2-way solenoid valve
- Media-separated hitch valves up to nominal diameter DN12
- Suitable for high and low temperature ranges (-200 °C...+180 °C)
- Energy-saving double-coil technology in kick and drop design
Technical specifications
- Sealing Material - Seat Seal Material Category: Plastics
- Seal material - Seat seal Material: PTFE (Polytetrafluorethylene)
- Sealing material - external seal Material: PTFE (Polytetrafluorethylene)
- Pressure & Temperature - Temperature Medium min -200 °C.
- Pressure & Temperature - Temperature Medium max. 180 °C.
- Pressure & temperature - ambient temperature min: -40 °C.
- Pressure & temperature - temperature Surroundings max. 50 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 10 bar
- Electrical connection - Device socket in the range of supply: Not included
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 200 ms
- Features - switching time includes max.: 500 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: Yes
- Device Properties - Oxygen Type: No.
- Device features - Drive type: Lifting anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment features - open switching time at least 100 ms
- Features - switching time close at least 300 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Device properties - core management: Coating
- Equipment properties - Main valve with integrated screen: No.
- Device properties - valve configuration bypass: Without bypass
- Nominal width (kV value) - QNn value (gas): 970 l/min.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 8 mm
- Nominal width (kV value) - kV Water value: 0.9 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 5/16 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1/2
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1/2
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 42 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil arrangement Pole protection: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - kick and drop coil: Energy-saving technology included in energy-saving technology
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Plugged
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - starting power AC:85 V
- A
- Coil (Kern) – rated DC 8.5 W.
- Coil (Kern) - Reduced power DC 8.5 W.
- Coil (Kern) – rated AC 8.5 V
- A
- Materials - main valve material in contact with medium: Stainless steel
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: No.
- Operation - Manual operation Type: Not available
- Approvals - nominal power 85 W
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Stainless steel
- Connection
G 1/2
- Operating temperature
-200 °C (min)
- Media temperature (range)
-200 up to 180 °C
- Manufacturer part #
352605
- Operating pressure (min.)
0 bar
- Min. operating temperature
-200 °C
- Sealant
PTFE
- Function
2/2-way
- Max. media temperature
180 °C
- Media temperature (min.)
-200 °C
- Nominal width
8 mm
- QNn value
970 l/min
IP65
- Max. ambient temperature
50 °C
- Min. ambient temperature
-40 °C
- Operating principle
Direct action
- KV value
0.9 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047540 Bürkert Magnetic valve 352605 6026 24 V G 1/2 Nominal width (details) 8 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047540 Bürkert Magnetic valve 352605 6026 24 V G 1/2 Nominal width (details) 8 mm Direct action 1 pc(s)
Description
Valve 6026 is a direct-acting, media-separated 2/2-way lifting valve. The thermal and hermetic decoupling of the coil and housing with a metal bellows made of stainless steel allows both extreme media temperatures and aggressive media. Due to this construction, condensation is formed between the fluid part and the coil as well as an impermissible heat-up or heat-up Avoid freezing the coil. The coils are crimped with highly chemically resistant epoxy. The valve is therefore particularly suitable for applications with critical media. The use of high-resistance housing and sealing materials such as stainless steel and PTFE enables the use in critical chemical applications. In order to reduce the electrical power consumption during operation coils with integrated "kick and drop" (KD) electronics are available in double coil technology. In conjunction with a DIN EN 175301 - 803 Form A plug, the valves meet protection class IP65.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min


