
Highlights & Details
2/2-way solenoid valve Ex; direct action
- Direct-acting, media-separated valve up to nominal diameter DN 5
- Maintenance-free folding anchor technology
- Vibration-resistant, block screw-mounted coil system
- Service-friendly, robust hand operation
- Explosion-proof versions
Technical specifications
- Drive - manual operation Material: PA (polyamide)
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
- Sealing material - external sealing Material: NBR (nitrile rubber)
- Sealing Material - Seat Seal Material Shore hardness: 70
- Pressure & Temperature - Temperature Medium min 0 °C.
- Pressure & Temperature - Temperature Medium max. 80 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 5 bar
- Electrical connection - Electrical connection Type: Line cable
- Electrical connection - Electrical connection Position: Via NC
- Electrical connection - Electrical connection Line length: 3,000 mm
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection Cable cross-section (mm²): 0.5 mm²
- Electrical connection - Electrical connection Polarity: Irrelevant
- Electrical connection - Electrical connection Material: Brass
- Equipment characteristics - installation length 46 mm
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 30 ms
- Features - switching time includes max.: 40 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment properties - Flow: Under seat
- Device properties - Vacuum version: No.
- Device properties - Mounting type: Metric screws
- Device features - Drive type: Folding anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment features - open switching time at least 15 ms
- Features - switching time close at least 30 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 4 mm
- Nominal width (kV value) - kV Water value: 0.23 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 5/32 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1/4
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1/4
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: Yes
- Coil (Kern) - Coil arrangement Pole protection: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Block screwed
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - starting power AC:40 V
- A
- Coil (Kern) – rated DC 40 W.
- Coil (Kern) - Reduced power DC 3 W.
- Coil (Kern) – rated AC 3 V
- A
- Materials - main valve material in contact with medium: Brass
- Materials - valve seat material: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: B - open in rest position - pressure connection 1 (P/NO)B - open in rest position - pressure connection 1 (P/NO)
- Operation - Manual operation: Yes
- Mode of action – manual operation Type: Button
- Mode of action - manual actuation Locking: Yes
- Approvals - nominal power 40 W
- Approval type IECEx, AEXIECEx, ATEX
- Type of approval: Ex MB IIIC T130°C DB, II 2 G Ex MB IIC T4 GB, II 2 D Ex MB IIIC T130°C DB, Ex MB IIC T4 GB
- Voltage frequency 50/60 Hz
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Connection
G 1/4
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to 80 °C
- Manufacturer part #
353613
- Operating pressure (min.)
0 bar
- Min. operating temperature
0 °C
- Sealant
Nitrile butadiene rubber
- Function
2/2-way
- Max. media temperature
80 °C
- Media temperature (min.)
0 °C
- Nominal width
4 mm
IP65
- Max. ambient temperature
55 °C
- Operating principle
Direct action
- KV value
0.23 m³/h
Documents & Downloads
Datasheet
Datasheet 3047578 Bürkert Magnetic valve 353613 0330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047578 Bürkert Magnetic valve 353613 0330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
Description
Valve 0330 is a direct-acting, media-separated hinged valve. It is available in 3/2- and 2/2-way versions. As 3/2-way version it can be used as distributor or mixing valve. Depending on the applications, different membrane materials and modes of operation are available. Housing offerings include brass, stainless steel, and polypropylene. The coils are crimped with a chemically high-resistance epoxy. Since the coil system is separated from the Medium by a diaphragm, the valve is particularly suitable for critical media such as aggressive acids and alkalis. The 0330 is equipped with manual operation for commissioning and testing. To reduce the power requirement, all coils can be supplied with an electronic power reduction or as a pulse version. The switching state can be sent via a position feedback signal as binary or NAMUR signal.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










