Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Magnetic valve
24 V
5 bar
Brass
G 1/4 sleeve
80 °C (max)
353626
NBR
3/2-way
80 °C
Corrosive substances
4 mm
255 l/min
55 °C
-40 °C
0.23 m³/h
yes
Datasheet 3047959 Bürkert Magnetic valve 353626 0330 24 V G 1/4 sleeve Nominal width (details) 4 mm 1 pc(s)
User & Safety Instructions 3047959 Bürkert Magnetic valve 353626 0330 24 V G 1/4 sleeve Nominal width (details) 4 mm 1 pc(s)