
Highlights & Details
2/2-way solenoid valve 389740
- Direct-acting and compact small valve up to nominal width DN 2.4
- Attached coil system
- Quick and easy flange or connection plate mounting
- Quick coupling (Push-In Fitting) for hose connectors
- Explosion-proof versions
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
- Sealing material - external sealing Material: FKM (fluororubber)
- Pressure & Temperature - Temperature Medium min -10 °C.
- Pressure & Temperature - Temperature Medium max. 100 °C.
- Pressure & temperature - ambient temperature min: -10 °C.
- Pressure & temperature - temperature Surroundings max. 75 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 16 bar
- Electrical connection - Device socket in the range of supply: Not included
- Electrical connection - Electrical connection Type: Connector diagram Form B according to industry standard
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - main valve operating principle: Pistons
- Device features - switching time opening max.: 15 ms
- Features - switching time includes max.: 17 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: No.
- Device features - Drive type: Lifting anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: No.
- Device features - switching function: On/off
- Equipment features - open switching time at least 8 ms
- Features - switching time close at least 10 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 1.2 mm
- Nominal width (kV value) - kV Water value: 0.045 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 3/64 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 5
- Process/cable connection - cable connection 1 Thread type: M.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: M.
- Process/cable connection - cable connection 2 Thread name: 5
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 24.5 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Plugged
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) – rated DC 5.5 W.
- Coil (Kern) - Reduced power DC 5.5 W.
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: No.
- Approvals - nominal power 5.5 W
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Brass
- Connection
M5
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 100 °C
- Manufacturer part #
389740
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
FKM
- Function
2/2 normally closed mono-stable
- Max. media temperature
100 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
1.2 mm
- Features
Flange
IP65
- Max. ambient temperature
75 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.045 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3048081 Bürkert Magnetic valve 389740 7011 24 V M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3048081 Bürkert Magnetic valve 389740 7011 24 V M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)
Description
Valve 7011 is a direct-acting hitch valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different combinations of casing and sealing materials are available. A Bürkert-specific flange design (SFB) allows the space-saving assembly of valves on a multi-connection plate. The program is supplemented by versions according to DVGW EN 161 and explosion-proof versions. Push-in fittings can be selected for a flexible hose connection technique. In combination with a plug according to industry standard form B or DIN EN 175301-803 C, the valves meet the protection class IP65.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










