
Highlights & Details
3/2-way solenoid valve; direct action
- Direct-acting, media-separated valve up to nominal diameter DN 4
- Pilot valve with Bürkert-specific flange version (SFB)
- Maintenance-free folding anchor technology
- Service-friendly, robust hand operation
- Explosion-proof versions
Technical specifications
- Drive - manual operation Material: PA (polyamide)
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
- Sealing material - external sealing Material: NBR (nitrile rubber)
- Sealing Material - Seat Seal Material Shore hardness: 70
- Pressure & Temperature - Temperature Medium min 0 °C.
- Pressure & Temperature - Temperature Medium max. 80 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 10 bar
- Pressure & Temperature - Temperature Surface max. 150 °C
- Electrical connection - Device plug in the range of supply: Enclosed
- Electrical connection - Device socket Art. No. - Type: 00008376 - 2508
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: Above
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection Polarity: Irrelevant
- Electrical connection - Electrical connection Material: Brass
- Equipment characteristics - installation length 46 mm
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 15 ms
- Features - switching time includes max.: 15 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Equipment properties - Flow: Under seat
- Device properties - Vacuum version: No.
- Device properties - Mounting type: Metric screws
- Device features - Drive type: Folding anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment features - open switching time at least 8 ms
- Features - switching time close at least 8 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 3 mm
- Nominal width (kV value) - kV Water value: 0.15 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 1/8 inch
- Nominal width (kV value) - main valve nominal width 3 (R) (mm): 3 mm
- Process/cable connection - cable connection 1 type: Flange
- Process/cable connection - cable connection 2 type: Flange
- Process/line connection - line connection 1 flange: Bürkert-Flanch 32 x 46 design A2Bürkert-Flanch 32 x 46 design A2
- Process/cable connection - cable connection 3 type: Flange
- Process/line connection - line connection 2 flange: Bürkert-Flanch 32 x 46 design A2Bürkert-Flanch 32 x 46 design A2
- Process/line connection - line connection 3 flange: Bürkert-Flanch 32 x 46 design A2Bürkert-Flanch 32 x 46 design A2
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 230 V
- Voltage - voltage max. / nominal voltage 230 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: No.
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil arrangement Pole protection: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Block screwed
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - starting power AC:30 V
- A
- Coil (Kern) – rated AC 15 V
- A
- Materials - main valve material in contact with medium: Brass
- Materials - valve seat material: Brass
- Operating principle - fluid line connection Number: 3
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: D - open in rest position - pressure connection 1 (P/NO) after working connection 2 (B/OUT), connection 3 (R/NC) closed D - open in rest position - pressure connection 1 (P/NO) after working connection 2 (B/OUT), connection 3 (R/NC) closed
- Operation - Manual operation: Yes
- Mode of action – manual operation Type: Button
- Mode of action - manual actuation Locking: Yes
- Approvals - nominal power 8 W
- Voltage frequency 50 Hz
- Product type
Magnetic valve
- Operating voltage
230 V
- Max. operating pressure
0 bar
- Enclosure material
Brass
- Connection
Flange
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to 80 °C
- Manufacturer part #
41254
- Operating pressure (min.)
0 bar
- Min. operating temperature
0 °C
- Sealant
Nitrile butadiene rubber
- Function
3/2 normally open mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
3 mm
- Features
Flange
- Length
46 mm
IP65
- Max. ambient temperature
55 °C
- Operating principle
Direct action
- KV value
0.15 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047069 Bürkert Magnetic valve 41254 0331 230 V Flange Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047069 Bürkert Magnetic valve 41254 0331 230 V Flange Nominal width (details) 3 mm Direct action 1 pc(s)
Description
This text is machine translated.










