
Highlights & Details
2/2-way solenoid valve for aggression. Media
- For highest chemical resistance requirements
- Compact design with 16 mm modular dimensions and a CV value of up to 0.058
- Proven reliability since 1993
- Flexible design for customer specific applications
- High backpressure tightness, excellent purposeability and 100% duty cycle
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FFKM (Perfluororubber)
- Pressure & Temperature - Temperature Medium min 10 °C.
- Pressure & Temperature - Temperature Medium max. 50 °C.
- Pressure & temperature - ambient temperature min: 10 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - nominal pressure max. 2 bar
- Pressure & Temperature - pressure difference max. 2 bar
- Electrical connection - Device socket in the range of supply: Not included
- Electrical connection - Electrical connection Type: Wire strand
- Electrical connection - Electrical connection Position: Opposite NC
- Electrical connection - Electrical connection Line length: 500 mm
- Electrical connection - Electrical connection Number of contacts: 2
- Electrical connection - Electrical connection 1 Wire Material: FEP (Perfluoroethylene propylene copolymer)
- Electrical connection - Electrical connection Stranded wire 1 color: White/orange
- Electrical connection - Electrical connection Stranded wire 2 color: White/orange
- Electrical Connection - Electrical Connection Cable Cross-section (AWG): AWG 24
- Electrical connection - Electrical connection Cable cross-section (mm²): 0.2 mm²
- Electrical connection - Electrical connection Polarity: Irrelevant
- Electrical connection - Electrical connection Cable assembly: Not tin-plated
- Device properties - rated mode/duty cycle: 100%
- Device properties - power reduction integrated: No.
- Equipment characteristics - valve design: Complete valve
- Device characteristics - drive type: Rocker
- Device properties - operation: Direct action
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment characteristics - width (nominal value): 16 mm
- Device features - opening switching time typically: 25 ms
- Equipment features - switching time typically close: 25 ms
- Nominal width (kV value) - QNn value (gas): 33 l/min.
- Nominal width (kV value) - kV Water value: 0.03 m3/h.
- Nominal width (kV value) - valve nominal diameter: 1.6 mm
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection – cable connection 1 Thread designation: 1/4-28
- Process/cable connection - cable connection 1 Thread type: UNF flat bottom
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: UNF flat bottom
- Process/cable connection – cable connection 2 Thread designation: 1/4-28
- Voltage - battery voltage: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Coil (Kern) - Coil Switching LED: No.
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil arrangement Pole protection: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - Coil Switching Redundant Free-wheeling diode: No.
- Coil (Kern) - type: Tightly integrated
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) – rated DC 3.5 W.
- Coil (Kern) - spool cover color: Transparent
- Materials - Valve material in contact with medium: PEEK (polyether ether ketone)
- Materials - Fluid housing Material: PEEK (polyether ether ketone)
- Materials - valve material in contact with the environment: PA (polyamide)
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: No.
- Approvals - nominal power 3 W
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
PEEK
- Operating temperature
10 °C (min)
- Media temperature (range)
10 up to 50 °C
- Manufacturer part #
463551
- Operating pressure (min.)
2 bar
- Min. operating temperature
10 °C
- Sealant
FFPM
- Function
2/2 normally closed mono-stable
- Max. media temperature
50 °C
- Media temperature (min.)
10 °C
- Medium
Corrosive substances
- Nominal width
1.6 mm
- Width
16 mm
- QNn value
33 l/min
- Max. ambient temperature
55 °C
- Min. ambient temperature
10 °C
- Operating principle
Direct action
- KV value
0.03 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3046879 Bürkert Magnetic valve 463551 0127 24 V Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046879 Bürkert Magnetic valve 463551 0127 24 V Nominal width (details) 1.6 mm Direct action 1 pc(s)
Description
Bürkert's unique type 0127 solenoid valve is the pioneer of the medium-separated small valves and is predestined for use in laboratories, medical and analytical technology. With its rocker technology, which operates the separating membrane between drive and fluid, it sets new standards today. It ensures precise switching of the smallest volume even aggressive media with a minimum temperature input through the coil. In addition, it is very easy to rinse and is characterized by a minimum internal volume and virtually no dead space. The valves can be connected in series on connection plates and can be wired with central wiring upon request. Special low-dead space versions are available on request.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






