Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Magnetic valve
230 V
6 bar
Brass
G 1/8 sleeve
80 °C (max)
49625
NBR
3/2-way
80 °C
Corrosive substances
3 mm
195 l/min
55 °C
0.18 m³/h
Carton
yes
Datasheet 3046835 Bürkert Magnetic valve 49625 0330 230 V G 1/8 sleeve Nominal width (details) 3 mm 1 pc(s)
User & Safety Instructions 3046835 Bürkert Magnetic valve 49625 0330 230 V G 1/8 sleeve Nominal width (details) 3 mm 1 pc(s)