
Highlights & Details
3/2-way solenoid valve for aggression. Media
- For highest chemical resistance requirements
- Compact design with 16 mm modular dimensions and a CV value of up to 0.058
- Proven reliability since 1993
- Flexible design for customer specific applications
- High backpressure tightness, excellent purposeability and 100% duty cycle
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FFKM (Perfluororubber)
- Pressure & Temperature - Temperature Medium min 10 °C.
- Pressure & Temperature - Temperature Medium max. 50 °C.
- Pressure & temperature - ambient temperature min: 10 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - nominal pressure max. 2 bar
- Electrical connection - Device socket in the range of supply: Not included
- Electrical connection - Electrical connection Type: Plug lug for type 1054 and 1057 device plugs
- Electrical connection - Electrical connection Position: Above
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection Polarity: Irrelevant
- Device properties - rated mode/duty cycle: 100%
- Device properties - power reduction integrated: No.
- Equipment characteristics - valve design: Complete valve
- Device characteristics - drive type: Rocker
- Device properties - operation: Direct action
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment characteristics - width (nominal value): 16 mm
- Device features - opening switching time typically: 25 ms
- Equipment features - switching time typically close: 25 ms
- Nominal width (kV value) - QNn value (gas): 33 l/min.
- Nominal width (kV value) - kV Water value: 0.03 m3/h.
- Nominal width (kV value) - valve nominal diameter: 1.5 mm
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection – cable connection 1 Thread designation: 1/4-28
- Process/cable connection - cable connection 1 Thread type: UNF flat bottom
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: UNF flat bottom
- Process/cable connection – cable connection 2 Thread designation: 1/4-28
- Process/line connection – line connection 3 type: Internal thread
- Process/cable connection - cable connection 3 Thread type: UNF flat bottom
- Process/cable connection – cable connection 3 Thread designation: 1/4-28
- Voltage - battery voltage: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: Yes
- Coil (Kern) - Coil Switching LED: Yes
- Coil (Kern) - Coil wiring Overvoltage protection: Varistor
- Coil (Kern) - Coil Switching Rectifier: Yes
- Coil (Kern) - Coil arrangement Pole protection: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - Coil Switching Redundant Free-wheeling diode: No.
- Coil (Kern) - type: Tightly integrated
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) – rated DC 3.5 W.
- Coil (Kern) - spool cover color: Transparent
- Materials - Fluid housing Material: ETFE (ethylene tetrafluoroethylene)
- Materials - valve material in contact with the environment: PA (polyamide)
- Operating principle - fluid line connection Number: 3
- Operation - Valve function Number of switching positions: 2
- T-valve function: Can be used universally - connection assignment 1 (P/NC), 2 (A/IN/OUT) and 3 (R/NO) as per application - can be used universally - connection assignment 1 (P/NC), 2 (A/IN/OUT) and 3 (R/NO) as per use
- Operation - Manual operation: No.
- Approvals - nominal power 3 W
- Voltage frequency 50/60 Hz
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Ethylene tetrafluoroethylene (ETFE)
- Operating temperature
10 °C (min)
- Media temperature (range)
10 up to 50 °C
- Manufacturer part #
79901
- Operating pressure (min.)
2 bar
- Min. operating temperature
10 °C
- Sealant
FFPM
- Function
3/2-way
- Max. media temperature
50 °C
- Media temperature (min.)
10 °C
- Medium
Corrosive substances
- Nominal width
1.5 mm
- Width
16 mm
- QNn value
33 l/min
- Max. ambient temperature
55 °C
- Min. ambient temperature
10 °C
- Operating principle
Direct action
- KV value
0.03 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047080 Bürkert Magnetic valve 79901 0127 24 V Nominal width (details) 1.5 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047080 Bürkert Magnetic valve 79901 0127 24 V Nominal width (details) 1.5 mm Direct action 1 pc(s)
Description
This text is machine translated.






