
Highlights & Details
2/2-way servo solenoid valve
- Servo-controlled and compact piston valve up to nominal diameter DN 13; vibration-proof, screwed-on coil system; increased leak-proof by welded core guide tube; safe opening by means of a permanently coupled piston system; explosion-protected versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (gas): 16 bar
- Nominal pressure max. (liquid): 16 bar
- Valve seat material: Stainless steel
- DC voltage: Yes
- Rated output: 10 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 32 mm
- Opening switching time: 10 ms - 20 ms
- Switching time close: 40 ms - 50 ms
- Valve construction: Valve complete
- Product type
Piston valve
- Operating voltage
24 V
- Max. operating pressure
16 bar
- Enclosure material
Stainless steel
- Connection
G 3/8
- Operating medium
Liquid;Gas
- Media temperature (range)
-40 up to +180 °C
- Manufacturer part #
227818
- Operating pressure (min.)
0 bar
- Sealant
PTFE
PEEK
- Function
2/2-way
- Weight
0.36 kg
- Max. media temperature
+180 °C
- Media temperature (min.)
-40 °C
- Medium
Gases
- Nominal width
6 mm
- Features
Welded connection
- Length
50 mm
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
- Operating principle
Positively controlled
- KV value
0.6
Documents & Downloads
Datasheet
Datasheet 2350886 Bürkert Piston valve 227818 6240 24 V G 3/8 Nominal width (details) 6 mm Positively controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350886 Bürkert Piston valve 227818 6240 24 V G 3/8 Nominal width (details) 6 mm Positively controlled 1 pc(s)
Description
This text is machine translated.










