
Highlights & Details
Servo-controlled 2/2-way piston valve
- Servo-controlled piston valve up to nominal diameter DN50; safe opening by means of a fixed piston system without differential pressure; vibration-proof, plugged-in coil system; explosion-protected versions; energy-saving double coil technology in Kick and Drop design
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 10 bar
- Valve seat material: Stainless steel
- AC voltage: Yes
- Rated output: 85 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 42 mm
- Open switching time: 200 ms - 1.2 ms
- Switching time close: 1 ms - 3 ms
- Valve construction: Valve complete
- Switch-on power 85 VA AC
- Voltage frequency: 50/60 Hz
- Product type
Piston valve
- Operating voltage
110 V
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
NPT 1 1/2
- Operating medium
Liquid
- Media temperature (range)
-40 up to +150 °C
- Manufacturer part #
348877
- Type
Steam version
- Operating pressure (min.)
0 bar
- Sealant
PTFE
Graphite
- Function
2/2-way
- Max. media temperature
+150 °C
- Media temperature (min.)
-40 °C
- Medium
Gases
- Nominal width
32 mm
- Features
Electrically actuated
- Length
126 mm
- QNn value
17.2 l/min
IP65
- Max. ambient temperature
+45 °C
- Operating principle
Positively controlled
- KV value
16
Documents & Downloads
Datasheet
Datasheet 2351831 Bürkert Piston valve 348877 6407 110 V NPT 1 1/2 Nominal width (details) 32 mm Positively controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351831 Bürkert Piston valve 348877 6407 110 V NPT 1 1/2 Nominal width (details) 32 mm Positively controlled 1 pc(s)
Description
This text is machine translated.










