
Highlights & Details
Servo-controlled 2/2-way piston valve
- Servo-controlled piston valve up to nominal diameter DN50; safe opening by means of a fixed piston system without differential pressure; vibration-proof, plugged-in coil system; explosion-protected versions; energy-saving double coil technology in Kick and Drop design
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 10 bar
- Valve seat Material: Brass
- AC voltage: Yes
- DC voltage: Yes
- Battery voltage: Yes
- Rated output: 85 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 42 mm
- Open switching time: 100 ms - 200 ms
- Close switching time: 300 ms - 500 ms
- Valve construction: Valve complete
- Switch-on power 85 VA AC
- Voltage frequency: 50/60 Hz
- Product type
Piston valve
- Operating voltage
24 V
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
NPT 1/2 sleeve
- Operating medium
Liquid
- Media temperature (range)
-40 up to +150 °C
- Manufacturer part #
348883
- Operating pressure (min.)
0 bar
- Sealant
PTFE
Graphite
- Function
2/2-way
- Max. media temperature
+150 °C
- Media temperature (min.)
-40 °C
- Medium
Gases
- Nominal width
13 mm
- Features
Sleeve
- Length
65 mm
- QNn value
3.65 l/min
IP65
- Max. ambient temperature
+45 °C
- Operating principle
Positively controlled
- KV value
3.4
Documents & Downloads
Datasheet
Datasheet 2351834 Bürkert Piston valve 348883 6407 24 V NPT 1/2 sleeve Nominal width (details) 13 mm Positively controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351834 Bürkert Piston valve 348883 6407 24 V NPT 1/2 sleeve Nominal width (details) 13 mm Positively controlled 1 pc(s)
Description
This text is machine translated.










