
Highlights & Details
Servo-controlled 2/2-way piston valve
- Servo-controlled piston valve up to nominal diameter DN50; safe opening by means of a fixed piston system without differential pressure; vibration-proof, plugged-in coil system; explosion-protected versions; energy-saving double coil technology in Kick and Drop design
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 10 bar
- Valve seat Material: Brass
- AC voltage: Yes
- Rated output: 85 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 42 mm
- Open switching time: 200 ms - 1.2 ms
- Switching time close: 1 ms - 3 ms
- Valve construction: Valve complete
- Switch-on power 85 VA AC
- Voltage frequency: 50/60 Hz
- Product type
Piston valve
- Operating voltage
110 V
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
NPT 1 1/4
- Operating medium
Liquid
- Media temperature (range)
-40 up to +150 °C
- Manufacturer part #
348896
- Operating pressure (min.)
0 bar
- Sealant
PTFE
Graphite
- Function
2/2-way
- Max. media temperature
+150 °C
- Media temperature (min.)
-40 °C
- Nominal width
32 mm
- Length
126 mm
- QNn value
17.2 l/min
IP65
- Max. ambient temperature
+45 °C
- Operating principle
Positively controlled
- KV value
16
Documents & Downloads
Datasheet
Datasheet 2351812 Bürkert Piston valve 348896 6407 110 V NPT 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351812 Bürkert Piston valve 348896 6407 110 V NPT 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)
Description
Valve 6407 is a servo-controlled piston valve. The fixed coupling of the pilot valve and piston allows the valve to be opened without differential pressure. The type 6407 is particularly suitable as piston valve for gas and steam, as well as liquids with low operating temperature below 0°C. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. The coils are repressed with chemically highly resistant epoxy. Coils with integrated "Kick and Drop" (KD) electronics are available in double coil technology to reduce electrical power consumption during operation. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves comply with protection class IP65.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










