
Highlights & Details
3/2-way solenoid valve
- Direct-acting, media-separated valve up to nominal diameter DN 5; maintenance-free folding anchor technology; vibration-proof, block-screwed coil system; service-friendly, Robust manual operation; explosion-protected versions
Technical specifications
- Drive type: Folding anchor
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Media separation: Yes
- Fluid Line Connection Number: 3
- Valve function Number of switch positions: 2
- Flow: Under seat
- Nominal pressure max. (liquid): 10 bar
- Valve seat Material: Brass
- AC voltage: Yes
- Rated output: 8 W
- Coil type: Bolted to block
- Coil material (covering): EP (epoxy resin)
- Open switching time: 8 ms - 15 ms
- Closing the switching time: 8 ms - 15 ms
- Valve construction: Valve complete
- Switch-on power AC 30 VA
- Voltage frequency 50 Hz
- Manual valve function Material PA (polyamide)
- Manual actuation valve function Locking: Yes
- Surface temperature max. 150 °C.
- Electrical connection Material: Brass
- Attachment type: Metric screws
- Product type
Pivoted-Armature valve
- Operating voltage
110 V
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
G 1/4
- Operating medium
Liquid
- Media temperature (range)
0 up to +80 °C
- Manufacturer part #
41112
- Operating pressure (min.)
0 bar
- Operation
Manual actuation;Button button
- Sealant
NBR
- Function
3/2-way
- Weight
0.43 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
3 mm
- Length
46 mm
- QNn value
195 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Direct action
- KV value
0.18
Documents & Downloads
Datasheet
Datasheet 2350702 Bürkert Pivoted-Armature valve 41112 330 110 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350702 Bürkert Pivoted-Armature valve 41112 330 110 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Incl. Device socket










