
Highlights & Details
3/2-way solenoid valve
- Direct-acting, media-separated valve up to nominal diameter DN 5; maintenance-free folding anchor technology; vibration-proof, block-screwed coil system; service-friendly, Robust manual operation; explosion-protected versions
Technical specifications
- Drive type: Folding anchor
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Media separation: Yes
- Fluid Line Connection Number: 3
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 5 bar
- Valve seat Material: Brass
- DC voltage: Yes
- Battery voltage: Yes
- Rated output: 8 W
- Coil type: Bolted to block
- Coil material (covering): EP (epoxy resin)
- Opening switching time: 10 ms - 20 ms
- Closing switching time: 10 ms - 20 ms
- Valve construction: Valve complete
- Manual valve function Material PA (polyamide)
- Manual actuation valve function Locking: Yes
- Surface temperature max. 155 °C.
- Electrical connection Material: Brass
- Attachment type: Metric screws
- Product type
Pivoted-Armature valve
- Operating voltage
24 V
- Max. operating pressure
5 bar
- Enclosure material
Brass
- Connection
G 1/4
- Operating medium
Liquid
- Media temperature (range)
0 up to +90 °C
- Manufacturer part #
45196
- Operating pressure (min.)
0 bar
- Operation
Manual actuation;Button button
- Sealant
FKM
- Function
3/2-way
- Weight
0.46 kg
- Max. media temperature
+90 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
4 mm
- Features
P port connector (G1/4)
- Length
46 mm
- QNn value
180 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Direct action
- KV value
0.17
Documents & Downloads
Datasheet
Datasheet 2350717 Bürkert Pivoted-Armature valve 45196 330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350717 Bürkert Pivoted-Armature valve 45196 330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Incl. Device socket










