
Highlights & Details
3/2-way solenoid valve, direct acting
- Direct-acting and compact valve up to nominal diameter DN 2.5; vibration-proof, screwed-on coil system; banjo fitting for direct attachment to pneumatic valves; service-friendly manual operation; energy-saving pulse designs
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Fluid Line Connection Number: 3
- Valve function Number of switch positions: 2
- Nominal pressure max. (gas): 10 bar
- Nominal pressure max. (liquid): 10 bar
- DC voltage: Yes
- Rated output: 8 W
- Coil type: Plugged
- Coil material (covering): PA (polyamide)
- Coil size 32 mm
- Opening switching time: 10 ms - 15 ms
- Closing switching time: 15 ms - 20 ms
- Valve construction: Valve complete
- Product type
Plunger valve
- Operating voltage
24 V
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
Flange
G 1/8
- Operating medium
Liquid;Gas
- Media temperature (range)
-10 up to +100 °C
- Manufacturer part #
125367
- Operating pressure (min.)
0 bar
- Sealant
FKM
- Function
2/2-way
- Weight
0.29 kg
- Max. media temperature
+100 °C
- Media temperature (min.)
-10 °C
- Medium
Gases
- Nominal width
2 mm
- Features
P port connector (G1/8)
- QNn value
120 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.11
Documents & Downloads
Datasheet
Datasheet 2351275 Bürkert Plunger valve 125367 6014 24 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351275 Bürkert Plunger valve 125367 6014 24 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
Description
This text is machine translated.










