
Technical specifications
- Product type
Plunger valve
- Operating voltage
230 V
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
Flange
G 1/8
- Media temperature (range)
-10 up to +100 °C
- Manufacturer part #
125370
- Operating pressure (min.)
0 bar
- Sealant
FKM
- Function
2/2-way
- Weight
0.28 kg
- Max. media temperature
+100 °C
- Media temperature (min.)
-10 °C
- Nominal width
2 mm
- Features
Flange
- QNn value
120 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.11
Documents & Downloads
Datasheet
Datasheet 2351294 Bürkert Plunger valve 125370 6014 230 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351294 Bürkert Plunger valve 125370 6014 230 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










