
Highlights & Details
2/2-way solenoid valve, direct acting
- Direct-acting and compact valve up to nominal diameter DN 6.0; vibration-proof, screwed-on coil system; increased leak-proof by welded core guide tube; explosion-protected versions; energy-saving impulse versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Seat valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (gas): 12 bar
- Nominal pressure max. (liquid): 12 bar
- DC voltage: Yes
- Rated output: 8 W
- Coil type: Plugged
- Coil material (covering): PA (polyamide)
- Coil size 32 mm
- Open switching time: Max. 20 ms
- Closing switching time: Max. 30 ms
- Valve construction: Valve complete
- Product type
Plunger valve
- Operating voltage
24 V
- Max. operating pressure
12 bar
- Enclosure material
Brass
- Connection
Flange
- Operating medium
Liquid;Gas
- Media temperature (range)
-10 up to +100 °C
- Manufacturer part #
134244
- Operating pressure (min.)
0 bar
- Sealant
FKM
- Function
2/2-way
- Weight
0.29 kg
- Max. media temperature
+100 °C
- Media temperature (min.)
-10 °C
- Nominal width
2 mm
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.12
Documents & Downloads
Datasheet
Datasheet 2351276 Bürkert Plunger valve 134244 6013 24 V Flange Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351276 Bürkert Plunger valve 134244 6013 24 V Flange Nominal width (details) 2 mm Direct action 1 pc(s)
Description
Valve 6013 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. The coils are repressed with the material polyamide or with chemically highly resistant epoxy. Pulse coils and a "kick and drop" electronics are available for over-excitation (connector 2511) to reduce electrical power consumption during operation. An optional manual operation allows quick commissioning and easy maintenance. Together with a device socket according to DIN EN 175301-803 Form A, the valves fulfill the protection class IP65. Stainless steel valves meet NEMA 4X.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










