There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
24 V
1 bar
Stainless steel
NPT 1/2 sleeve
Liquid;Gas
-10 up to +140 °C
307772
0 bar
FKM
2/2-way
0.83 kg
+140 °C
-10 °C
Gases
8 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
1.6
Datasheet 2351181 Bürkert Plunger valve 307772 6027 24 V NPT 1/2 sleeve Nominal width (details) 8 mm Direct action 1 pc(s)
User & Safety Instructions 2351181 Bürkert Plunger valve 307772 6027 24 V NPT 1/2 sleeve Nominal width (details) 8 mm Direct action 1 pc(s)