There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
120 V
2.3 bar
Stainless steel
NPT 3/8
Liquid;Gas
-10 up to +140 °C
307802
0 bar
FKM
2/2-way
0.8 kg
+140 °C
-10 °C
Gases
8 mm
Welded connection
55 mm
IP65
+55 °C
-10 °C
Direct action
1.6
Datasheet 2351211 Bürkert Plunger valve 307802 6027 120 V NPT 3/8 Nominal width (details) 8 mm Direct action 1 pc(s)
User & Safety Instructions 2351211 Bürkert Plunger valve 307802 6027 120 V NPT 3/8 Nominal width (details) 8 mm Direct action 1 pc(s)