There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
120 V
5.5 bar
Stainless steel
NPT 1/2 sleeve
Liquid;Gas
-10 up to +140 °C
307803
0 bar
FKM
0.83 kg
+140 °C
-10 °C
6 mm
55 mm
IP65
+55 °C
-10 °C
Direct action
0.95
Datasheet 2351212 Bürkert Plunger valve 307803 6027 120 V NPT 1/2 sleeve Nominal width (details) 6 mm Direct action 1 pc(s)
User & Safety Instructions 2351212 Bürkert Plunger valve 307803 6027 120 V NPT 1/2 sleeve Nominal width (details) 6 mm Direct action 1 pc(s)