There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
24 V
250 bar
Stainless steel
G 1/4
Liquid;Gas;Oil
-10 up to +80 °C
380702
0 bar
Oxide ceramics
FKM
2/2-way
1167 kg
+80 °C
-10 °C
Gases
1 mm
55 mm
IP65
+55 °C
-10 °C
Direct action
0.03
Datasheet 2351865 Bürkert Plunger valve 380702 6027 24 V G 1/4 Nominal width (details) 1 mm Direct action 1 pc(s)
User & Safety Instructions 2351865 Bürkert Plunger valve 380702 6027 24 V G 1/4 Nominal width (details) 1 mm Direct action 1 pc(s)