There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
230 V
6 bar
Stainless steel
G 1/4
Liquid;Gas
-40 up to +140 °C
386758
0 bar
PTFE
PEEK
2/2-way
1 kg
+140 °C
-40 °C
Gases
6 mm
P port connector (G1/4)
55 mm
IP65
+55 °C
-40 °C
Direct action
0.95
Datasheet 2351971 Bürkert Plunger valve 386758 6027 230 V G 1/4 Nominal width (details) 6 mm Direct action 1 pc(s)
User & Safety Instructions 2351971 Bürkert Plunger valve 386758 6027 230 V G 1/4 Nominal width (details) 6 mm Direct action 1 pc(s)