There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
120 V
7 bar
Stainless steel
NPT 3/8
Liquid;Gas
-40 up to +140 °C
463185
0 bar
PTFE
PEEK
2/2-way
0.82 kg
+140 °C
-40 °C
Gases
6 mm
55 mm
IP65
+55 °C
-40 °C
Direct action
0.95
Datasheet 2351536 Bürkert Plunger valve 463185 6027 120 V NPT 3/8 Nominal width (details) 6 mm Direct action 1 pc(s)
User & Safety Instructions 2351536 Bürkert Plunger valve 463185 6027 120 V NPT 3/8 Nominal width (details) 6 mm Direct action 1 pc(s)