There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plunger valve
24 V
0.1 bar
Stainless steel
NPT 1/2 sleeve
Liquid;Gas
-40 up to +140 °C
463188
0 bar
PTFE
PEEK
2/2-way
0.84 kg
+140 °C
-40 °C
Gases
10 mm
Sleeve
55 mm
IP65
+55 °C
-40 °C
Direct action
1.8
Datasheet 2351039 Bürkert Plunger valve 463188 6027 24 V NPT 1/2 sleeve Nominal width (details) 10 mm Direct action 1 pc(s)
User & Safety Instructions 2351039 Bürkert Plunger valve 463188 6027 24 V NPT 1/2 sleeve Nominal width (details) 10 mm Direct action 1 pc(s)