The Bürkert 3/2-way seat valve type 2006 consists of a pneumatically actuated CLASSIC drive and a 3-way valve housing. Depending on the ambient temperature, the drive is available in two different materials, PA and PPS. By switching pressure and working connections different fluid control functions can be realized, for example mixing or distributing media. The flow-optimized valve housing of the type 2006 enables excellent flow values. The proven, self-adjusting gland ensures the leak tightness and therefore reliable operation for years. The 3-way valve type 2006 is controlled via a pilot valve or, in the case of central automation, via a valve terminal. The direct installation of an electric position indicator is simple to implement. For the user, the compact type 2006 is thus often the economical alternative to two individual shut-off valves.
This text is machine translated.