Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pneumatic valve
M40 x 1.5
-10 °C (min)
-10 °C
343846
(Ø) 63 mm
11 bar
11 bar (max)
Compressed air
63 mm
25 mm
10 bar
4.5 bar
2012
55 °C
-10 °C
Datasheet 3047472 Bürkert Pneumatic valve 2012 343846 11 bar (max) External thread M40 x 1.5 1 pc(s)
User & Safety Instructions 3047472 Bürkert Pneumatic valve 2012 343846 11 bar (max) External thread M40 x 1.5 1 pc(s)