The compact positioner type 8692 is designed for integrated mounting on pneumatic drives of the process control valve series type 23xx/2103 and specifically for the requirements of hygienic process conditions. The control air guide is integrated into the drive without external tubing. Easy operation and selection of the extensive additional software functions are made through the large graphic display with background lighting and the membrane keyboard or through COMMUNICATOR.
The positioner detects the valve position without wear via a contact-less, analogue position sensor. The integrated diagnostic functions can be used to monitor the operating conditions of the control valve. Valve diagnostic messages via status signals are made according to NE107 (NAMUR) and are recorded as history entries.
The housing is made of chemically resistant materials and is easy to clean and offers practical IP protection for use in hygienic process technology in the food, beverage and pharmaceutical industries. In combination with the ELEM series of Bürkert drives, the pneumatic control system allows spring chamber ventilation, thereby preventing contamination of the drive chambers by the environment.
This text is machine translated.