
Technical specifications
- Drive - drive version: Element design drive
- Drive - drive size: DM 90 mm
- Functions - Function: None specified
- Device properties - Drive type: Without valves
- Process/line connection - flange picture: Interface element control and remote sensor to element drive
- Voltage - supply voltage: 24V DC
- Mode of action - control function: Closed with spring force
- Material: Stainless steel
- Sealant: Stainless steel
- Nominal width 40 mm
- Wire connection: Welded ends 48.3 x 2.0 according to ISO 4200, DIN EN ISO 1127,DIN 11866 series B
- Electronic. Lead-through connection
- 0-10V, 0-5V, 4-20mA, 0-20mA, adjustable
- Line connection 1: Not present
- Ways/positions: 2 ways / 2 positions
- Arm/drive interface: Nipple thread M58 x 2 (standard DN 40)
- Control air connection: Interface element control and remote sensor to element drive
- Pneumatic function: Single acting DN 0.6
- Valve type: Tilt valve type 2300
- Design: Without
- Distance sensor: Without
- Activation type: Positioner 8692
- Fluidic connection G 1/8 / VA
- Operation/Configuration: Internal keyboard and display
- Proximity switch: Without
- Software feedback 1 binary input
- Additional function: None
- Communication: Service buses
- Mounting: Without
- Operation: Not available
- Valve block VB1: Not equipped
- Control function VB1: No specification
- Valve block VB2: Not equipped
- Control function VB2: No information
- Approval system: Without approval
- Accessories: Without
- Approval Component: UL listed for USA and Canada cULus
- Monday/delivery version: Enclosed seal
- Other components: Silencer on R.
- Type
8802
- Product type
Pressure regulator
- Operating voltage
24 V DC
- Enclosure material
Stainless steel
- Connection
G 1/8
- Manufacturer part #
332634
- Drive size Ø
90 mm
- Sealant
Stainless steel
- Function
2/2-way
- Medium
Compressed air
- Nominal width
40 mm
- Setpoint input
4-20mA mA
- Operating principle
OFF (spring shut)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3047803 Bürkert Pressure regulator 332634 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047803 Bürkert Pressure regulator 332634 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)
Description
The design of the system series Type 8802 Continuous ELEMENT permits the simple integration of digital automation units in all stages of the development. From simple positioner basic, to powerful positioner with optional fieldbus interface, to full-fledged digital process controller with operation via a backlit graphic display. The highly integrated system of control valve and automation unit is characterized by compactness and smooth surface in design, integrated control air ducts, degree of protection IP65/67/NEMA 4X and high chemical resistance.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










