
Highlights & Details
Proportional valve
- High dynamic range
- Nominal diameter range DN 0.8 ... 2.0 mm
- Good adjustment range
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
- Sealing material - external sealing Material: FKM (fluororubber)
- Pressure & Temperature - Temperature Medium min -10 °C.
- Pressure & Temperature - Temperature Medium max. 90 °C.
- Pressure & temperature - ambient temperature min: -10 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least -1 bar
- Pressure & temperature - nominal pressure max. 6 bar
- Pressure & Temperature - pressure difference max. 6 bar
- Electrical connection - Device socket in the range of supply: Not included
- Electrical connection - Electrical connection Type: Connector diagram Form B according to industry standard
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection type: Male
- Equipment characteristics - main valve operating principle: Seat valve
- Device properties - rated mode/duty cycle: 100%
- Equipment properties - Flow: Under seat
- Device properties - Vacuum version: No.
- Device Properties - Oxygen Type: No.
- Device features - Drive type: Lifting anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: No.
- Device features - switching function: Continuous
- Device Properties - Analysis Execution: No.
- Device Properties - Steam Type: No.
- Equipment characteristics - core management: Sliding ring
- Features - PWM frequency min.: 650 Hz
- Device features - PWM frequency max. 800 Hz
- Device properties - setting range: 1:25
- Equipment characteristics - core management 2: Bushings
- Medium & Calibration - installation position: Arbitrary
- Medium & Calibration - suitable for liquid media: Yes
- Medium & calibration - suitable for gaseous media: Yes
- Nominal width (kV value) - QNn value (gas): 59 l/min.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 1.6 mm
- Nominal width (kV value) - kV Water value: 0.055 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 1/16 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 1/8
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 1/8
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 20 mm
- Coil (Kern) - Coil resistance 82 ohms
- Coil (Kern) - coil type: Block screwed
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - part Kern in contact with medium Material: Stainless steel
- Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
- Coil (Kern) - Part in contact with medium Core guide tube Material: Stainless steel
- Coil (Kern) - Part in contact with medium Core guide element 1 Material: Stainless steel
- Coil (Kern) - Part in contact with medium Core guide element 2 Material: Stainless steel
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Approvals - nominal power 5 W
- Type
249897
- Product type
Proportional pressure regulator
- Operating voltage
24 V
- Enclosure material
Brass
- Connection
G 1/8
- Max. operating pressure
6 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Current consumption
5 W
- Manufacturer part #
249897
- Operating pressure (min.)
-1 bar
- Sealant
FKM
- Function
2/2-way
- Media temperature (range)
-10 up to 90 °C
- Max. media temperature
90 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
1.6 mm
- QNn value
59 l/min
IP65
- Control pressure (max.)
6 bar
- Control pressure (min.)
-1 bar
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.055 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047044 Bürkert Proportional pressure regulator 249897 2861 G 1/8 Nominal width (details) 1.6 mm Enclosure material Brass Sealan
User & Safety Instructions
User & Safety Instructions 3047044 Bürkert Proportional pressure regulator 249897 2861 G 1/8 Nominal width (details) 1.6 mm Enclosure material Brass Sealan
Description
Compared to the standard version, the valve essentially has a simpler interior design, and installation and testing effort are optimized so that higher batch sizes can be operated for large-volume applications in a shorter time.
This text is machine translated.
