
Highlights & Details
2/2-way proportional valve, pre-assembled
- Control valve for continuous control of liquids
- Low hysteresis and high reproducibility
- Control with PWM-signal
- Pre-controlled, sealed valve
Technical specifications
- Sealing material - pre-control of seal material: FKM (fluororubber)
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
- Sealing material - external sealing Material: FKM (fluororubber)
- Pressure & Temperature - Temperature Medium min -10 °C.
- Pressure & Temperature - Temperature Medium max. 90 °C.
- Pressure & temperature - ambient temperature min: -10 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0.5 bar
- Pressure & temperature - nominal pressure max. 10 bar
- Pressure & Temperature - pressure difference max. 10 bar
- Electrical connection - Device socket in the range of supply: Not included
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection type: Male
- Equipment characteristics - main valve operating principle: Pistons
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - flow: Over seat
- Device properties - Vacuum version: No.
- Device Properties - Oxygen Type: No.
- Device features - Drive type: Lifting anchor
- Device properties - Operation: Servo-controlled
- Device Properties - Media Separation: No.
- Device features - switching function: Continuous
- Device Properties - Analysis Execution: No.
- Device Properties - Steam Type: No.
- Equipment characteristics - core management: Sliding ring
- Features - PWM frequency min.: 180 Hz
- Device features - PWM frequency max. 280 Hz
- Device properties - setting range: 1:10
- Equipment characteristics - core management 2: Sliding ring
- Medium & Calibration - installation position: Arbitrary
- Nominal width (kV value) - QNn value (gas): 2,695 l/min.
- Nominal width (kV value) - pilot control nominal diameter (mm): 1.2 mm
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 13 mm
- Nominal width (kV value) - kV Water value: 2.7 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 1/2 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 3/4
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 3/4
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 40 mm
- Coil (Kern) - coil type: Plugged
- Coil (Kern) - Material coil (casing): PA (polyamide)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - part Kern in contact with medium Material: Stainless steel
- Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
- Coil (Kern) - Part in contact with medium Core guide tube Material: Stainless steel
- Coil (Kern) - Part in contact with medium Core guide element 1 Material: PTFE (Polytetrafluorethylene)
- Coil (Kern) - Part in contact with medium Core guide element 2 Material: PTFE (Polytetrafluorethylene)
- Coil (Kern) - part in contact with medium Distance sleeve Material: Stainless steel
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Approvals - nominal power 10 W
- Product type
Proportional pressure regulator
- Operating voltage
24 V DC
- Enclosure material
Brass
- Connection
G 3/4
- Max. operating pressure
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Current consumption
10 W
- Manufacturer part #
282985
- Operating pressure (min.)
0.5 bar
- Sealant
FKM
- Function
2/2 normally closed mono-stable
- Media temperature (range)
-10 up to 90 °C
- Max. media temperature
90 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
13 mm
- QNn value
2.695 l/min
IP65
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Servo-controlled
- KV value
2.7 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3047014 Bürkert Proportional pressure regulator 282985 6223 G 3/4 Nominal width (details) 13 mm Enclosure material Brass Sealant
User & Safety Instructions
User & Safety Instructions 3047014 Bürkert Proportional pressure regulator 282985 6223 G 3/4 Nominal width (details) 13 mm Enclosure material Brass Sealant
Description
This text is machine translated.



