
Highlights & Details
Electromot. 2-way straight seat prop. Valve
- Drive does not touch the medium
- Excellent setting range and fast response time
- Connection nominal width DN 15
- Media temperature up to 130°C.
- Variants: Positioner, process controller
Technical specifications
- Functions - function: Process controller single input
- Equipment characteristics - generation: Motor with spring bearing
- Voltage - supply voltage: 24V DC
- Material: Stainless steel
- Seal material PTFE
- Nominal width 4 mm
- Line connection G 1/2 sleeve
- Output: Unused
- Medium temperature (degree C) (max): 130
- Ambient temperature (degree C) (max): 60
- Ambient temperature (degree C) (min): -10
- Pressure (bar) (max): 16
- Medium temperature (degree C) (min): -20
- Electronic. CONNECTION M12/5-PIN + M12/5-PIN
- Power consumption 12 watt
- Opening time (msec) (max): 3000
- Closing time (ms) (max): 3000
- Arm/drive interface: Nipple thread M28 x 1.5 (standard DN 13.15)
- KV VALUE (M*3/H): 0.57
- Opening time (ms) (min): 2500
- Closing time (ms) (min): 2500
- Casing type: Straight seat
- Input 1: Bus
- Input 2: Frequency
- max. Temperature of medium: 130°C.
- Product type
Proportional pressure regulator
- Enclosure material
Stainless steel
- Connection
G1/2 sleeve
- Max. operating pressure
16 bar
- Current consumption
12 W
- Manufacturer part #
393582
- Sealant
PTFE
- Media temperature (range)
-20 up to 130 °C
- Max. media temperature
130 °C
- Media temperature (min.)
-20 °C
- Nominal width
4 mm
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.57 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3047999 Bürkert Proportional pressure regulator 393582 3281 G1/2 sleeve Nominal width (details) 4 mm Enclosure material Stainles
User & Safety Instructions
User & Safety Instructions 3047999 Bürkert Proportional pressure regulator 393582 3281 G1/2 sleeve Nominal width (details) 4 mm Enclosure material Stainles
Description
This text is machine translated.



