The type 3003 electric-motor rotary drive is a compact and powerful actuator drive system that ensures a long service life. The materials have been selected for maintenance-free operation, even in aggressive environments, and ensure low thermal stress. The modular design offers many options such as additional limit switches, potentiometers or also integrated batteries for the safe use as an emergency power variant. The input signals as well as the output signals (e. g. 4-20 mA, 0-20 mA, 0-10 V) can be programmed in the control drives. Heating resistance and torque limitation are standard. The housing is made of flame-retardant material, classified according to UL 94 V0.
This text is machine translated.