
Highlights & Details
2/2-way solenoid valve, pilot operated with media separate pilot valve
- Unique media separation technology
- Also for slightly contaminated and aggressive media
- Adjustable opening and closing times
- Action can be converted (de-energize opened or closed without current)
- Service-friendly manual actuation
Technical specifications
- Sleeve connection G 3/4"
- Nominal diameter 20.0 mm
- Kv-Wert 6.5 m³/h
- Pressure range 0.2 - 10 bar
- Voltage 024 V/50 - 60 Hz
- Medium temperature -30 to +90 °C
- Ambient temperature +55 °C max.
- Opening time 0.1 - 0.8 s
- Closing time 1.0 - 4.0 s
- Electrical Power consumption 24 VA (braking) 14/8 cm VA/W (operation)
- Product type
Servo-operated valve
- Operating voltage
24 V AC
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
G 3/4 sleeve
- Operating temperature
-30 °C (min)
- Media temperature (range)
-30 up to +90 °C
- Manufacturer part #
134463
- Operating pressure (min.)
0.2 bar
- Min. operating temperature
-30 °C
- Sealant
EPDM
- Function
2/2-way
- Weight
1.400 kg
- Max. media temperature
+90 °C
- Media temperature (min.)
-30 °C
- Medium
Slightly contaminated substances
- Nominal width
20 mm
- Features
Sleeve
- Length
100 mm
- QNn value
5400 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Servo-controlled
- KV value
83.33 l/min
- Depth
60 mm
Documents & Downloads
Datasheet
Datasheet 624509 Bürkert Servo-operated valve 134463 5282 24 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 624509 Bürkert Servo-operated valve 134463 5282 24 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.
Features
- 2/2-way solenoid valve
- Closed without current or by turning the feedforward control by 180° change in de-open
- Housing Brass material according to DIN EN 50930-6
- Sealing material EPDM
- Coil material epoxide
- Thermal insulation class H Coil
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection plug flags according to DIN EN 175301-803 shape A (DIN 43650)
- Any installation position, preferably to the top










