
Highlights & Details
4/2-way pneumatic valve 5420
- Compact valveCoil over-pluggedExhaust air can be throttledHose, thread and flange connectionSeat valve version
Technical specifications
- Line connection (1 and 3) flange for connection plates
- Line connection (2) and (4) hose connection 6/4
- Nominal width 3.0 mm
- Qnn value air 200 l/min
- Pressure range 2.5 - 10 bar.
- Voltage 230/50 - 60 V/Hz
- Medium temperature -10 to +60 °C
- Ambient temperature +55 °C max.
- Opening time 30 ms (pressure build-up 0 to 90%)
- Closing time 20 ms (pressure build-up 0 to 90%)
- Electrical Power consumption 11 VA (suit), 6 VA (operation)
- Product type
Servo-operated valve
- Operating voltage
230 V AC
- Max. operating pressure
10 bar
- Enclosure material
Polyamide
- Connection
Hose connector (outside Ø: 6 mm)
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +60 °C
- Manufacturer part #
134641
- Operating pressure (min.)
2.5 bar
- Min. operating temperature
-10 °C
- Sealant
NBR
- Function
4/2-way
- Weight
0.285 kg
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Air
- Nominal width
3.0 mm
- Features
Flange
- Width
122 mm
- Height
65 mm
- QNn value
200 l/min
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Servo-controlled
- KV value
0
Documents & Downloads
Datasheet
Datasheet 1533562 Bürkert Servo-operated valve 134641 5420 230 V AC Hose connector (outside Ø: 6 mm) Nominal width (details) 3.0 mm Servo-
User & Safety Instructions
User & Safety Instructions 1533562 Bürkert Servo-operated valve 134641 5420 230 V AC Hose connector (outside Ø: 6 mm) Nominal width (details) 3.0 mm Servo-
Description
This text is machine translated.










