
Highlights & Details
3/2-way solenoid valve for pneumatic with NAMUR flange
- Extreme Switching Reliability
- Low electrical power consumption
- Plastic design
- Standard with hand auxiliary lever
Technical specifications
- Nominal width 4.0 mm
- Qnn value air 300 l/min
- Pressure range 2 - 10 bar
- Line connections G1/8" (tracks 1 and 3), Namur flange (tracks 2 and 4)
- Voltage 220 - 240 V/DC
- Medium temperature -10 to +50 °C
- Ambient temperature -10 to +55 °C
- Opening time 15 ms
- Closing time 20 ms
- Electrical Power consumption 3 W
- Type
5470 Namur
- Product type
Servo-operated valve
- Operating voltage
220 V DC
240 V DC
- Enclosure material
Polyamide
- Connection
G 1/8
- Max. operating pressure
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Current consumption
3 W
- Manufacturer part #
136763
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Function
3/2-way
- Weight
0.150 kg
- Media temperature (range)
-10 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
-10 °C
- Medium
Inert gases
- Nominal width
4 mm
- Features
NAMUR fitting
- Height
115 mm
- Length
87 mm
- QNn value
300 l/min
IP65
- Control pressure (max.)
10 bar
- Control pressure (min.)
2 bar
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
OFF (port 4 vented, port 2 closed-loop)
Documents & Downloads
Datasheet
Datasheet 626197 Bürkert Servo-operated valve 136763 5470 Namur 220 V DC, 240 V DC Enclosure material Polyamide Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 626197 Bürkert Servo-operated valve 136763 5470 Namur 220 V DC, 240 V DC Enclosure material Polyamide Sealant NBR 1 pc(s)
Description
This text is machine translated.
Features
- 3/2-way Namur solenoid valve
- With hand auxiliary lever
- Bleed off output 4, output 2 closed-loop
- Housing Material polyamide
- Sealing Material NBR
- Media compressed air-oiled and unoiled, inert gases (5 micron filtering)
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection plug flags to DIN 43650 shape C
- Any installation position, preferably drive upwards
- Plug-in lugs on the side










