
Highlights & Details
2/2-way solenoid valve, pilot operated with media separate pilot valve
- Unique media separation technology
- Also for slightly contaminated and aggressive media
- Adjustable opening and closing times
- Action can be converted (de-energize opened or closed without current)
- Service-friendly manual actuation
Technical specifications
- Sleeve connection G11/2"
- Nominal diameter 40.0mm
- Kv-Wert 20.0 m³/h
- Pressure range 0.2 - 10 bar
- Voltage 230 V/50 - 60 Hz
- Medium temperature 0 °C to +80 °C
- Ambient temperature +55 °C max.
- Opening time 0.1 - 0.8 s
- Closing time 1.0 - 4.0 s
- Electrical Power consumption 24 VA (braking) 14/8 cm VA/W (operation)
- Product type
Servo-operated valve
- Operating voltage
230 V AC
- Max. operating pressure
10 bar
- Enclosure material
Stainless steel
- Connection
G 1 1/2 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +80 °C
- Manufacturer part #
137157
- Operating pressure (min.)
0.2 bar
- Min. operating temperature
0 °C
- Sealant
NBR
- Function
2/2-way
- Weight
2.700 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
0 °C
- Medium
Slightly contaminated substances
- Nominal width
40 mm
- Features
Sleeve
- Length
126 mm
- QNn value
22000 l/min
IP65
- Control pressure (max.)
10 bar
- Control pressure (min.)
0.2 bar
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Servo-controlled
- KV value
333.33 l/min
Documents & Downloads
Datasheet
Datasheet 624622 Bürkert Servo-operated valve 137157 5282 230 V AC G 1 1/2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 624622 Bürkert Servo-operated valve 137157 5282 230 V AC G 1 1/2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.
Features
- 2/2-way solenoid valve
- Closed without current or by turning the feedforward control by 180° change in de-open
- Housing Material stainless steel 1.4581
- Sealing Material NBR
- Coil material epoxide
- Thermal insulation class H Coil
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection plug flags according to DIN EN 175301-803 shape A (DIN 43650)
- Any installation position, preferably to the top










