
Technical specifications
- Cable connection G 1/2"
- Nominal diameter 12.0 mm
- Kv-Wert 2.0 m³/h
- Pressure range for liquids 1 - 50 bar
- Pressure range for gases 1 - 50 bar
- Voltage: 024 V/DC
- Medium temperature 0 °C to +100 °C
- Ambient temperature +55 °C max.
- Opening time 20 - 400 ms
- Closing time 100-1500 ms (depending on nominal diameter and differential pressure)
- Electrical power consumption 8/9.5 W (heat/cold coil)
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Max. operating pressure
50 bar
- Enclosure material
Brass
- Connection
G1/2 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +100 °C
- Manufacturer part #
140564
- Operating pressure (min.)
1 bar
- Min. operating temperature
0 °C
- Sealant
PTFE
FKM
- Function
2/2-way
- Weight
0.605 kg
- Max. media temperature
+100 °C
- Media temperature (min.)
0 °C
- Medium
Liquids
- Nominal width
12.0 mm
- Features
Sleeve
- Width
65 mm
- Height
96.5 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Servo-controlled
- KV value
33.33 l/min
Documents & Downloads
Datasheet
Datasheet 1533707 Bürkert Servo-operated valve 140564 5404 24 V DC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533707 Bürkert Servo-operated valve 140564 5404 24 V DC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)










