
Highlights & Details
2/2-way solenoid valve, servo-controlled
- Servo-controlled diaphragm valve up to nominal width DN 65
- Separate membrane for aggressive and dirty media
- Closing and opening hours can be set individually
- Explosion-protected versions (Cat.2)
- Service-friendly manual operation
Technical specifications
- Sealing material - pre-control sealing material: NBR (nitrile rubber)
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
- Sealing material - external sealing Material: NBR (nitrile rubber)
- Pressure & Temperature - Temperature Medium min 0 °C.
- Pressure & Temperature - Temperature Medium max. 80 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0.2 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 10 bar
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: Above
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection Polarity: Irrelevant
- Equipment characteristics - installation length 164 mm
- Equipment characteristics - main valve operating principle: Diaphragm valve
- Device features - switching time opening max.: 800 ms
- Features - switching time includes max.: 4,000 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Device properties - Vacuum version: No.
- Device Properties - Oxygen Type: No.
- Device features - Drive type: Folding anchor
- Device properties - Operation: Servo-controlled
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment features - open switching time at least 100 ms
- Features - switching time close at least 1,000 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: Yes
- Equipment properties - Valve setting Closing time: Yes
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Device features - switching display: Electrical
- Nominal width (kV value) - QNn value (gas): 43,000 l/min.
- Nominal width (kV value) - pilot control nominal diameter (mm): 2 mm
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 50 mm
- Nominal width (kV value) - kV Water value: 40 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 2 inch
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection - cable connection 1 Thread name: 2
- Process/cable connection - cable connection 1 Thread type: G.
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: G.
- Process/cable connection - cable connection 2 Thread name: 2
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 230 V
- Voltage - voltage max. / nominal voltage 230 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: No.
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Block screwed
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) - Thermal insulation class of the drive: H
- Coil (Kern) - starting power AC:30 V
- A
- Coil (Kern) – rated AC 15 V
- A
- Materials - main valve material in contact with medium: Brass
- Materials - precontrol material in contact with medium: Brass
- Operating principle - fluid line connection Number: 2
- Operation - Valve function Number of switching positions: 2
- Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
- Operation - Manual operation: Yes
- Mode of action – manual operation Type: Button
- Mode of action - manual actuation Locking: Yes
- Approvals - nominal power 8 W
- Voltage frequency 50/60 Hz
- Product type
Servo-operated valve
- Operating voltage
230 V
- Max. operating pressure
0.2 bar
- Enclosure material
Brass
- Connection
G2
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to 80 °C
- Manufacturer part #
172273
- Operating pressure (min.)
0.2 bar
- Min. operating temperature
0 °C
- Sealant
Nitrile butadiene rubber
- Function
3/2 normally closed mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
50 mm
- Features
Pivoted
- Length
164 mm
- QNn value
43.000 l/min
IP65
- Max. ambient temperature
55 °C
- Operating principle
Servo-controlled
- KV value
40 m³/h
Documents & Downloads
Datasheet
Datasheet 3046899 Bürkert Servo-operated valve 172273 5282 230 V G2 Nominal width (details) 50 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046899 Bürkert Servo-operated valve 172273 5282 230 V G2 Nominal width (details) 50 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










