
Technical specifications
- Cable connection G 1/4"
- Nominal width 6.0 mm
- Kv-Wert Water 0.6 m³/h
- Pressure range 0 - 16 bar
- Coil size 32 mm
- Voltage 024/DC
- Medium temperature -10 °C to +140 °C
- Ambient temperature +55 °C max.
- Opening time 10 - 20 ms
- Closing time 40 - 50 ms
- Electrical Power Consumption 10/12 W (heat/cold coil)
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Max. operating pressure
16 bar
- Enclosure material
Stainless steel
- Connection
G 1/4 sleeve
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +140 °C
- Manufacturer part #
177806
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
FKM
- Function
2/2-way
- Weight
0.403 kg
- Max. media temperature
+140 °C
- Media temperature (min.)
-10 °C
- Nominal width
6.0 mm
- Features
Sleeve
- Width
40 mm
- Height
71 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Servo-controlled
- KV value
10 l/min
Documents & Downloads
Datasheet
Datasheet 1533686 Bürkert Servo-operated valve 177806 6240 24 V DC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533686 Bürkert Servo-operated valve 177806 6240 24 V DC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)










