
Technical specifications
- Cable connection G 3/8"
- Nominal width 6.0 mm
- Kv-Wert Water 0.6 m³/h
- Pressure range 0 - 25 bar with liquid media
- Pressure range 0 - 40 bar for gaseous media
- Coil size 40 mm
- Voltage 024/DC
- Medium temperature -10 °C to +140 °C
- Ambient temperature +55 °C max.
- Opening time 10 - 20 ms
- Closing time 40 - 50 ms
- Electrical Power Consumption 12/14 W (heat/cold coil)
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Max. operating pressure
25 bar
- Enclosure material
Brass
- Connection
G 3/8 sleeve
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +140 °C
- Manufacturer part #
184745
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
PTFE
FKM
- Function
2/2-way
- Weight
0.426 kg
- Max. media temperature
+140 °C
- Media temperature (min.)
-10 °C
- Medium
Liquids
- Nominal width
6.0 mm
- Features
Sleeve
- Width
50 mm
- Height
74 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Servo-controlled
- KV value
10 l/min
Documents & Downloads
Datasheet
Datasheet 1533689 Bürkert Servo-operated valve 184745 6240 24 V DC G 3/8 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533689 Bürkert Servo-operated valve 184745 6240 24 V DC G 3/8 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)










